Part Details for 3SE52340HK501AC4 by Siemens
Overview of 3SE52340HK501AC4 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52340HK501AC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52340HK501AC4-ND
|
DigiKey | SWITCH LIMIT DPST 4A 125V PLNGR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$189.3500 | Buy Now |
DISTI #
982-3SE52340HK501AC4
|
Mouser Electronics | Limit Switches LIMSW,ROUND PLUNGER,1NO+2NC,OVERLAP,M20 RoHS: Compliant | 0 |
|
$149.1200 / $179.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.6300 / $155.3400 | Buy Now |