Part Details for 3SE52340HC051AC4 by Siemens
Overview of 3SE52340HC051AC4 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52340HC051AC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52340HC051AC4-ND
|
DigiKey | SWITCH LIMIT DPST 4A 125V PLNGR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$133.2900 | Buy Now |
DISTI #
982-3SE52340HC051AC4
|
Mouser Electronics | Limit Switches LIMSW ,ROUND PLUNGER,1NO+1NC,SNAP,M12-4 RoHS: Compliant | 0 |
|
$104.9600 / $126.6700 | Order Now |
DISTI #
70384247
|
RS | Sirius 3SE5 Safety Limit Switch with Round Plunger Actuator, Plastic, NO/NC | Siemens 3SE52340HC051AC4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$135.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.9800 / $110.3000 | Buy Now |