Part Details for 3SE52320HE10 by Siemens
Results Overview of 3SE52320HE10 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SE52320HE10 Information
3SE52320HE10 by Siemens is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3SE52320HE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1878
|
Newark | Limit Sw, Spst, Roller Lever, 6A, 240V Rohs Compliant: Yes |Siemens 3SE52320HE10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3473-3SE52320HE10-ND
|
DigiKey | SWITCH LIMIT DPST 6A 125V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$80.6887 / $117.5400 | Buy Now |
DISTI #
982-3SE52320HE10
|
Mouser Electronics | Limit Switches LIMIT SW,METAL ROLLER LEVER,1NO+1NC,M20 RoHS: Compliant | 7 |
|
$85.4000 / $107.5200 | Buy Now |
DISTI #
70368482
|
RS | Limit Switch, Roller Lever, 1NO 1NC, Snap-action, Plastic 13mm roller, M20 | Siemens 3SE52320HE10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$119.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.8000 / $98.9500 | Buy Now |