Part Details for 3SE52320HC051AB3 by Siemens
Overview of 3SE52320HC051AB3 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52320HC051AB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52320HC051AB3-ND
|
DigiKey | SWITCH LIMIT DPST 6A 120V PLNGR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$77.9700 | Buy Now |
DISTI #
982-3SE52320HC051AB3
|
Mouser Electronics | Limit Switches LIMSW ,ROUND PLUNGER,1NO+1NC,SNAP,M20 RoHS: Compliant | 0 |
|
$52.8000 / $74.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3300 / $67.9500 | Buy Now |