Part Details for 3SAM6015M2 by TE Connectivity
Overview of 3SAM6015M2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SAM6015M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SAM6015M2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 5 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,388.5560 | Buy Now |
DISTI #
2-1617088-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 22.5VDC 975Ohm Through Hole - Bulk (Alt: 2-1617088-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$1,219.7542 / $1,467.8398 | Buy Now |
DISTI #
655-3SAM6015M2
|
Mouser Electronics | Low Signal Relays - PCB 2FormC DPDT 22.5VDC RoHS: Not Compliant | 0 |
|
$1,388.4300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 22.5VDC 975Ohm 2A DPDT (29.97x10.16x22.86)mm THT Military Relay | 0 |
|
$1,240.9400 / $2,325.8000 | Buy Now |
DISTI #
2-1617088-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 22.5VDC 975Ohm Through Hole - Bulk (Alt: 2-1617088-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$1,219.7542 / $1,467.8398 | Buy Now |
DISTI #
AMP2-1617088-4
|
Interstate Connecting Components | 0 |
|
$1,367.5770 / $1,550.5352 | Buy Now | |
DISTI #
000000000003352687
|
Sager | Low Signal Relays - PCB 2FormC DPDT 22.5VDC Min Qty: 1 | 0 |
|
$1,378.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay 22.5VDC 975Ohm 2A DPDT (29.97x10.16x22.86)mm THT Military Relay | 0 |
|
$1,240.9400 / $2,325.8000 | Buy Now |
Part Details for 3SAM6015M2
3SAM6015M2 CAD Models
3SAM6015M2 Part Data Attributes:
|
3SAM6015M2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SAM6015M2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.023A (COIL), 22.5VDC (COIL), 519mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Coil Current(DC)-Max | 0.023 A | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 3SAM6015M2
This table gives cross-reference parts and alternative options found for 3SAM6015M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SAM6015M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1617088-4 | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.023A (COIL), 22.5VDC (COIL), 519mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SAM6015M2 vs 2-1617088-4 |
2-1617522-7 | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.023A (COIL), 22.5VDC (COIL), 519mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SAM6015M2 vs 2-1617522-7 |