Part Details for 2-1617522-7 by TE Connectivity
Overview of 2-1617522-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617522-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617522-7
|
TTI | Low Signal Relays - PCB 3SAM6004M2 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,334.1700 | Buy Now |
DISTI #
000000000003023993
|
Sager | Low Signal Relays - PCB 3SAM6004M2 | 0 |
|
Buy Now |
Part Details for 2-1617522-7
2-1617522-7 CAD Models
2-1617522-7 Part Data Attributes
|
2-1617522-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617522-7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.023A (COIL), 22.5VDC (COIL), 519mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.023 A | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |