Part Details for 3N256 by Fairchild Semiconductor Corporation
Overview of 3N256 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3N256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 15 |
|
$0.5625 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 12 |
|
$0.6000 / $0.7500 | Buy Now | |
|
Quest Components | 7 |
|
$0.9800 / $1.2250 | Buy Now |
Part Details for 3N256
3N256 CAD Models
3N256 Part Data Attributes:
|
3N256
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
3N256
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 4.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 3N256
This table gives cross-reference parts and alternative options found for 3N256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1-L020M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Central Semiconductor Corp | 3N256 vs CBR1-L020M |
3N248 | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 3N256 vs 3N248 |
KBP02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N256 vs KBP02M |
KBP04G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 3N256 vs KBP04G |
2KBP02M | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 3N256 vs 2KBP02M |
2KBP02M | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3N256 vs 2KBP02M |
3N255 | 2A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 3N256 vs 3N255 |
3N255-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Intertechnologies | 3N256 vs 3N255-E4/51 |
KBP02G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 3N256 vs KBP02G |
KBP204G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | 3N256 vs KBP204G-BP |