-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP208G-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 2A GBP Min Qty: 4200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1752 | Buy Now |
DISTI #
833-KBP208G-BP
|
Mouser Electronics | Bridge Rectifiers SNGL Phase 800V 2A RoHS: Compliant | 3294 |
|
$0.1560 / $0.1800 | Buy Now |
DISTI #
E54:1762_08674154
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 2A 4-Pin GBP Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 | Europe - 169 |
|
$0.1564 / $0.1599 | Buy Now |
|
Future Electronics | KBP208G: 800 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 2975Tube |
|
$0.1450 / $0.1710 | Buy Now |
DISTI #
76842864
|
Verical | Diode Rectifier Bridge Single 800V 2A 4-Pin GBP Bulk Min Qty: 33 Package Multiple: 1 Date Code: 2345 | Americas - 165 |
|
$0.1564 / $0.1599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBP208G-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBP208G-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for KBP208G-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP208G-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP208G | Sensitron Semiconductors | Check for Price | 2A, 800V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | KBP208G-BP vs KBP208G |
3N258-E4/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 800V 2A 4-Pin Case KBPM Tube | KBP208G-BP vs 3N258-E4/45 |
3N258 | Motorola Mobility LLC | Check for Price | 2A, 800V, SILICON, BRIDGE RECTIFIER DIODE | KBP208G-BP vs 3N258 |
3N258-M | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | KBP208G-BP vs 3N258-M |
KBP208G | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | KBP208G-BP vs KBP208G |
KBP08M | Gulfsemi | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | KBP208G-BP vs KBP08M |
3N258 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | KBP208G-BP vs 3N258 |
KBP08G | Dean Technology | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | KBP208G-BP vs KBP08G |
2KBP08M | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | KBP208G-BP vs 2KBP08M |
KBP208G-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 2A, 800V V(RRM), | KBP208G-BP vs KBP208G-BP-HF |