Part Details for 3N251 by International Semiconductor Inc
Overview of 3N251 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 3N251
3N251 CAD Models
3N251 Part Data Attributes:
|
3N251
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
3N251
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 3N251
This table gives cross-reference parts and alternative options found for 3N251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP208G-7 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N251 vs KBP208G-7 |
3N258 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | General Instrument Corp | 3N251 vs 3N258 |
KBP208G | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3N251 vs KBP208G |
KBP08G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N251 vs KBP08G-7 |
KBP08M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N251 vs KBP08M-BP |
KBP208G | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | 3N251 vs KBP208G |
2KBP08M | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | General Instrument Corp | 3N251 vs 2KBP08M |
2KBP08M-G | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N251 vs 2KBP08M-G |
KBP08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 3N251 vs KBP08M |
KBP08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N251 vs KBP08M |