Part Details for 3LS12S40B300B0/CDM3LS-125S/4300B 40A 1/3/5 by Delixi Electric
Overview of 3LS12S40B300B0/CDM3LS-125S/4300B 40A 1/3/5 by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBN40H125S1FPQ-A0#CB0 | Renesas Electronics Corporation | IGBT 1250V 40A TO-247A Built-In FRD | |
79RC32H434-300BCGI | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32H434-300BC | Renesas Electronics Corporation | Integrated Communications Processor |
Price & Stock for 3LS12S40B300B0/CDM3LS-125S/4300B 40A 1/3/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3LS12S40B300B0/CDM3LS-125S/4300B 40A 1/3/5 | 17 |
|
$50.7031 | Buy Now |