Part Details for 3EEBP by TE Connectivity
Overview of 3EEBP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EEBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6957
|
Newark | 3Eebp S0=F7654 |Corcom Te Connectivity 3EEBP Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $12.4200 | Buy Now |
DISTI #
592-3EEBP
|
Mouser Electronics | AC Power Entry Modules 3A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 12 |
|
$14.2000 / $18.2600 | Buy Now |
DISTI #
72031029
|
RS | Filter, 3EEBP S0=F7654 | TE Connectivity 3EEBP RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6600 | RFQ |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount RoHS: Compliant |
19 In Stock |
|
$14.3200 / $18.3200 | Buy Now |
DISTI #
73572254
|
Verical | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1814 | Americas - 15 |
|
$18.8110 / $23.8160 | Buy Now |
DISTI #
6609001-6
|
TTI | Power Line Filters 3EEBP POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000268253
|
Sager | AC Power Entry Modules 3A IEC-1/4 FASTON FLANGE MOUNT | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount RoHS: Compliant |
19 In Stock |
|
$14.3200 / $18.3200 | Buy Now |
|
Neutron USA | AC Power Entry Modules 3A IEC-1/4" FASTON FLANGE MOUNT | 12 |
|
$60.0300 | Buy Now |
Part Details for 3EEBP
3EEBP CAD Models
3EEBP Part Data Attributes
|
3EEBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EEBP
TE Connectivity
3A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3EEBP
This table gives cross-reference parts and alternative options found for 3EEBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EEBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609103-2 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 3EEBP vs 6609103-2 |
1EEBP | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3EEBP vs 1EEBP |
1EEJ2 | 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 3EEBP vs 1EEJ2 |
6609107-7 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEBP vs 6609107-7 |
6609101-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEBP vs 6609101-4 |
6EEB1 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3EEBP vs 6EEB1 |
3EEJ2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEBP vs 3EEJ2 |
2-6609128-8 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 3EEBP vs 2-6609128-8 |
6609101-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEBP vs 6609101-5 |
3EJH2 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 3EEBP vs 3EJH2 |