6609107-7
TE Connectivity
Description: Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal

Overview of 6609107-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6609107-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC7462
Newark Ac Power Entry Modules 6A Single Fuse Snap In Mt. |Amp Te Connectivity 6609107-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 160
  • 1 $27.4800
  • 5 $26.0400
  • 10 $25.2000
  • 25 $23.9100
  • 50 $21.7000
  • 100 $20.6000
$20.6000 / $27.4800 Buy Now
DISTI # 2266-6609107-7-ND
DigiKey PS000SS60=C1034 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 160
In Stock
  • 4 $21.0500
  • 20 $20.2800
  • 68 $19.9000
  • 80 $19.5000
  • 100 $18.6200
$18.6200 / $21.0500 Buy Now
DISTI # 6609107-7
Avnet Americas Power Entry Module Filtered PL 3 POS 250VAC 6A ST 1 Port - Bulk (Alt: 6609107-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 80 $19.5960
  • 160 $19.0440
  • 320 $18.4920
  • 480 $17.9400
  • 640 $17.3880
  • 800 $16.8360
  • 8,000 $16.2840
$16.2840 / $19.5960 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box 0
Box
  • 80 $16.2400
$16.2400 Buy Now
DISTI # CORPS000SS60
Heilind Electronics 6609107-7 PS000SS60=C1034 Americas - 0 in Stock
  • 80 $21.5625
  • 400 $20.2769
$20.2769 / $21.5625 Buy Now
Onlinecomponents.com PS000SS60=C1034 RoHS: Compliant 543 In Stock
  • 1 $37.5400
  • 5 $36.9800
  • 10 $36.4300
  • 20 $35.8800
  • 40 $22.0800
  • 60 $17.4800
  • 80 $17.1300
$17.1300 / $37.5400 Buy Now
DISTI # 19539487
Verical Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 160
  • 1 $19.7400
  • 17 $19.3800
  • 34 $19.0100
  • 68 $18.6600
  • 80 $18.2900
  • 100 $17.4600
$17.4600 / $19.7400 Buy Now
DISTI # 66091077-TEC
TME 6609107-7 Min Qty: 3 160
  • 3 $19.1857
  • 21 $19.1830
$19.1830 / $19.1857 Buy Now
DISTI # CORPS000SS60
Interstate Connecting Components 6609107-7 PS000SS60=C1034 0
  • 80 $21.5625
  • 400 $20.2769
$20.2769 / $21.5625 Buy Now
DISTI # 6609107-7
Avnet Abacus Power Entry Module Filtered PL 3 POS 250VAC 6A ST 1 Port (Alt: 6609107-7) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106744618
Chip1Stop Power Entry Modules RoHS: Compliant 160
  • 4 $22.3000
  • 17 $21.8000
  • 34 $20.1000
  • 68 $19.7000
  • 80 $19.3000
  • 100 $18.3000
$18.3000 / $22.3000 Buy Now
Master Electronics PS000SS60=C1034 RoHS: Compliant 543 In Stock
  • 1 $37.5400
  • 5 $36.9800
  • 10 $36.4300
  • 20 $35.8800
  • 40 $22.0800
  • 60 $17.4800
  • 80 $17.1300
$17.1300 / $37.5400 Buy Now

CAD Models for 6609107-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6609107-7 by TE Connectivity

6609107-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARDS: CSA, UL, VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
QUICK CONNECT
Total Number of Contacts
3
Want to compare parts?
  1. 6609107-7
    TE Connectivity
    Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
    VS

Alternate Parts for 6609107-7

This table gives cross-reference parts and alternative options found for 6609107-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609107-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-6609987-0 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609107-7 vs 4-6609987-0
1EEBP 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 6609107-7 vs 1EEBP
3EEJ2 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 6609107-7 vs 3EEJ2
6609101-5 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 6609107-7 vs 6609101-5
4-1609156-3 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609107-7 vs 4-1609156-3
2-6609037-2 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609107-7 vs 2-6609037-2
1-6609115-2 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 6609107-7 vs 1-6609115-2
3-6609006-7 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609107-7 vs 3-6609006-7
1-6609005-5 Mains Power Connector, 115/230VAC TE Connectivity 6609107-7 vs 1-6609005-5
2-6609115-3 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 6609107-7 vs 2-6609115-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6609107-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6609107-7 by TE Connectivity

  • Please alert me when 6609107-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6609107-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6609107-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6609107-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6609107-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6609107-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: