Part Details for 3DU41 by Toshiba America Electronic Components
Overview of 3DU41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3DU41
3DU41 CAD Models
3DU41 Part Data Attributes
|
3DU41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3DU41
Toshiba America Electronic Components
DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 3DU41
This table gives cross-reference parts and alternative options found for 3DU41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3DU41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR310X0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 3DU41 vs SR310X0G |
31GF2 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | 3DU41 vs 31GF2 |
SR320HX0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 3DU41 vs SR320HX0 |
DA3/2 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Eupec Gmbh & Co Kg | 3DU41 vs DA3/2 |
SR3200-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 3DU41 vs SR3200-TP-HF |
RN3Z | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 3DU41 vs RN3Z |
MBR3200_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | 3DU41 vs MBR3200_R2_00001 |
30S2P | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, T-18, 2 PIN | Micro Commercial Components | 3DU41 vs 30S2P |
SR320A0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 3DU41 vs SR320A0G |
SR310R0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 3DU41 vs SR310R0G |