Datasheets
DA3/2 by:

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,

Part Details for DA3/2 by Eupec Gmbh & Co Kg

Overview of DA3/2 by Eupec Gmbh & Co Kg

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for DA3/2

DA3/2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DA3/2 Part Data Attributes

DA3/2 Eupec Gmbh & Co Kg
Buy Now Datasheet
Compare Parts:
DA3/2 Eupec Gmbh & Co Kg Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer EUPEC GMBH & CO KG
Reach Compliance Code unknown
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for DA3/2

This table gives cross-reference parts and alternative options found for DA3/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
30S2-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Micro Commercial Components DA3/2 vs 30S2-TP
RG4Z(Z) Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, Galaxy Microelectronics DA3/2 vs RG4Z(Z)
SR310B0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor DA3/2 vs SR310B0G
30S2P Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, T-18, 2 PIN Micro Commercial Components DA3/2 vs 30S2P
RN3Z Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Allegro MicroSystems LLC DA3/2 vs RN3Z
SR320R0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor DA3/2 vs SR320R0
SB3200-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Won-Top Electronics Co Ltd DA3/2 vs SB3200-T3
SR310B0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor DA3/2 vs SR310B0
SR3200-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Micro Commercial Components DA3/2 vs SR3200-TP-HF
SR310X0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor DA3/2 vs SR310X0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA3/2 by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA3/2 by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of DA3/2 would you like to use for your alert(s)?
  • Please alert me when DA3/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA3/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA3/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA3/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA3/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA3/2 by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: