Part Details for 3AB1 by Bel Fuse
Overview of 3AB1 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 700000 |
|
RFQ |
Part Details for 3AB1
3AB1 CAD Models
3AB1 Part Data Attributes:
|
3AB1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
3AB1
Bel Fuse
Fuse
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 3AB1
This table gives cross-reference parts and alternative options found for 3AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3ABP1-R | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 3AB1 vs 3ABP1-R |
1931100043 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 3AB1 vs 1931100043 |
1931100000 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Littelfuse Inc | 3AB1 vs 1931100000 |
1931100002 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 3AB1 vs 1931100002 |