Part Details for 3VT20/2JND12(104) by Cooper Industries
Overview of 3VT20/2JND12(104) by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AE-FR-33VT-20.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5155AI-FK-33VT-20.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5156AECFA-33VT-20.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Part Details for 3VT20/2JND12(104)
3VT20/2JND12(104) CAD Models
3VT20/2JND12(104) Part Data Attributes
|
3VT20/2JND12(104)
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3VT20/2JND12(104)
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.81 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VT20/2JND12(104)
This table gives cross-reference parts and alternative options found for 3VT20/2JND12(104). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT20/2JND12(104), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VT20/2JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3VT20/2JND12(104) |
3VH20/1JND12(104) | EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT20/2JND12(104) vs 3VH20/1JND12(104) |
3KH20/9JND12(104) | EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT20/2JND12(104) vs 3KH20/9JND12(104) |
3VT20/1JND12(104) | EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT20/2JND12(104) vs 3VT20/1JND12(104) |
3KH20/2JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3KH20/2JND12(104) |
3VH20/1JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3VH20/1JND12(104) |
3VN20/9JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3VN20/9JND12(104) |
3VT20/9JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3VT20/9JND12(104) |
3VN20/1JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3VN20/1JND12(104) |
3VT20/1JND12(104) | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, | Eaton Corporation | 3VT20/2JND12(104) vs 3VT20/1JND12(104) |