Datasheets
3VN20/9JND12(104) by:

Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for 3VN20/9JND12(104) by Eaton Corporation

Overview of 3VN20/9JND12(104) by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for 3VN20/9JND12(104)

3VN20/9JND12(104) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3VN20/9JND12(104) Part Data Attributes

3VN20/9JND12(104) Eaton Corporation
Buy Now Datasheet
Compare Parts:
3VN20/9JND12(104) Eaton Corporation Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.37 inch
Body Depth 0.81 inch
Body Length 2.26 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 650VAC V
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED PHENOLIC
MIL Conformance YES
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.225 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 40
Withdrawl Force-Min .278 N

Alternate Parts for 3VN20/9JND12(104)

This table gives cross-reference parts and alternative options found for 3VN20/9JND12(104). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VN20/9JND12(104), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3KH20/1JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3KH20/1JND12(104)
3VH20/1JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VH20/1JND12(104)
3KT20/2JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3KT20/2JND12(104)
3VT20/2JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3VT20/2JND12(104)
3VH20/1JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3VH20/1JND12(104)
3KH20/2JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3KH20/2JND12(104)
3VH20/9JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VH20/9JND12(104)
3VT20/1JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VT20/1JND12(104)
3VN20/2JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3VN20/2JND12(104)
3VN20/1JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VN20/1JND12(104)
Part Number Description Manufacturer Compare
3VT20/2JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3VT20/2JND12(104)
3KH20/2JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3KH20/2JND12(104)
3VH20/9JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VH20/9JND12(104)
3VT20/9JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VT20/9JND12(104)
3KT20/2JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3KT20/2JND12(104)
3KH20/2JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3KH20/2JND12(104)
3VT20/1JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VT20/1JND12(104)
3KH20/1JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3KH20/1JND12(104)
3VN20/1JND12(104) Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, Eaton Corporation 3VN20/9JND12(104) vs 3VN20/1JND12(104)
3VH20/1JND12(104) EDGE CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,0.1 PITCH,PC TAIL TERMINAL Cooper Industries 3VN20/9JND12(104) vs 3VH20/1JND12(104)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VN20/9JND12(104) by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VN20/9JND12(104) by Eaton Corporation

Select Manufacturer
Which Manufacturer of 3VN20/9JND12(104) would you like to use for your alert(s)?
  • Please alert me when 3VN20/9JND12(104) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VN20/9JND12(104) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VN20/9JND12(104) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VN20/9JND12(104) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VN20/9JND12(104).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VN20/9JND12(104) by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: