Diodes
3SMBJ5943B
Micro Commercial Components
Description: Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of 3SMBJ5943B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3SMBJ5943B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3SMBJ5943B by Micro Commercial Components

3SMBJ5943B
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
86 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Knee Impedance-Max
1300 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Reverse Current-Max
0.001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
6.7 mA
Want to compare parts?
  1. 3SMBJ5943B
    Micro Commercial Components
    Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for 3SMBJ5943B

This table gives cross-reference parts and alternative options found for 3SMBJ5943B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5943B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3SMBJ5943B-TP-HF Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMBJ5943B-TP-HF
3SMAJ5943B-TP Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943B-TP
1SMB5943HR5G Zener Diode, Taiwan Semiconductor 3SMBJ5943B vs 1SMB5943HR5G
1PGSMB5943H Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5943B vs 1PGSMB5943H
1PGSMB5943HR5G Zener Diode Taiwan Semiconductor 3SMBJ5943B vs 1PGSMB5943HR5G
1PGSMB5943HR4G Zener Diode Taiwan Semiconductor 3SMBJ5943B vs 1PGSMB5943HR4G
1SMB5943HM4G Zener Diode, Taiwan Semiconductor 3SMBJ5943B vs 1SMB5943HM4G
3SMBJ5943BHE3-TP Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMBJ5943BHE3-TP
3SMAJ5943B-TPX01 Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943B-TPX01
3SMAJ5943BHE3-TP Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943BHE3-TP
Part Number Description Manufacturer Compare
3SMAJ5943BHE3-TP Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943BHE3-TP
3SMAJ5943B Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943B
1PGSMB5943H Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5943B vs 1PGSMB5943H
1PGSMB5943HR4G Zener Diode Taiwan Semiconductor 3SMBJ5943B vs 1PGSMB5943HR4G
3SMAJ5943B-TP Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943B-TP
3SMBJ5943BHE3-TP Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMBJ5943BHE3-TP
1SMB5943HR5G Zener Diode, Taiwan Semiconductor 3SMBJ5943B vs 1SMB5943HR5G
1PGSMB5943HR5G Zener Diode Taiwan Semiconductor 3SMBJ5943B vs 1PGSMB5943HR5G
3SMAJ5943B-TPX01 Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMAJ5943B-TPX01
3SMBJ5943B-TP-HF Zener Diode, Micro Commercial Components 3SMBJ5943B vs 3SMBJ5943B-TP-HF

Related Parts for 3SMBJ5943B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SMBJ5943B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SMBJ5943B by Micro Commercial Components

  • Please alert me when 3SMBJ5943B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3SMBJ5943B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SMBJ5943B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3SMBJ5943B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SMBJ5943B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SMBJ5943B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: