1SMB5943HR5G
Taiwan Semiconductor
Description: Zener Diode,

Overview of 1SMB5943HR5G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for 1SMB5943HR5G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1SMB5943HR5G
Avnet Americas Diode Zener Single 56V 5% 550mW 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: 1SMB5943HR5G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel 0
RFQ

CAD Models for 1SMB5943HR5G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5943HR5G by Taiwan Semiconductor

1SMB5943HR5G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Taiwan Semiconductor
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
83 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
1300 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
56 V
Reverse Current-Max
1 µA
Reverse Test Voltage
42.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
6.7 mA
Want to compare parts?
  1. 1SMB5943HR5G
    Taiwan Semiconductor
    Zener Diode,
    VS

Alternate Parts for 1SMB5943HR5G

This table gives cross-reference parts and alternative options found for 1SMB5943HR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5943HR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3SMBJ5943B-TP-HF Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMBJ5943B-TP-HF
3SMAJ5943B-TP Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943B-TP
1PGSMB5943H Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5943HR5G vs 1PGSMB5943H
1PGSMB5943HR5G Zener Diode Taiwan Semiconductor 1SMB5943HR5G vs 1PGSMB5943HR5G
3SMBJ5943B Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN Micro Commercial Components 1SMB5943HR5G vs 3SMBJ5943B
1PGSMB5943HR4G Zener Diode Taiwan Semiconductor 1SMB5943HR5G vs 1PGSMB5943HR4G
1SMB5943HM4G Zener Diode, Taiwan Semiconductor 1SMB5943HR5G vs 1SMB5943HM4G
3SMBJ5943BHE3-TP Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMBJ5943BHE3-TP
3SMAJ5943B-TPX01 Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943B-TPX01
3SMAJ5943BHE3-TP Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943BHE3-TP
Part Number Description Manufacturer Compare
3SMAJ5943BHE3-TP Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943BHE3-TP
3SMAJ5943B Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943B
1PGSMB5943H Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5943HR5G vs 1PGSMB5943H
1PGSMB5943HR4G Zener Diode Taiwan Semiconductor 1SMB5943HR5G vs 1PGSMB5943HR4G
3SMAJ5943B-TP Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943B-TP
3SMBJ5943BHE3-TP Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMBJ5943BHE3-TP
1PGSMB5943HR5G Zener Diode Taiwan Semiconductor 1SMB5943HR5G vs 1PGSMB5943HR5G
3SMBJ5943B Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN Micro Commercial Components 1SMB5943HR5G vs 3SMBJ5943B
3SMAJ5943B-TPX01 Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMAJ5943B-TPX01
3SMBJ5943B-TP-HF Zener Diode, Micro Commercial Components 1SMB5943HR5G vs 3SMBJ5943B-TP-HF

Related Parts for 1SMB5943HR5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5943HR5G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5943HR5G by Taiwan Semiconductor

  • Please alert me when 1SMB5943HR5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMB5943HR5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5943HR5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMB5943HR5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5943HR5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5943HR5G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: