3KP16CA-T3
Description: Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN

Overview of 3KP16CA-T3 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3KP16CA-T3 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3KP16CA-T3 by Sensitron Semiconductors

3KP16CA-T3
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
20.5 V
Breakdown Voltage-Min
17.8 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
16 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 3KP16CA-T3
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN
    VS

Alternate Parts for 3KP16CA-T3

This table gives cross-reference parts and alternative options found for 3KP16CA-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KP16CA-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3KP16CA-B-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-B-BP
3KP16CA-T Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-T
3KP16CA-G Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sensitron Semiconductors 3KP16CA-T3 vs 3KP16CA-G
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 3KP16CA-T3 vs 3KP16CA-B
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA-T3 vs 3KP16CA
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA
3KP16CA-T-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-T-BP
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-B
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 3KP16CA-T3 vs 3KP16CA
3KP16CA-GT3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA-T3 vs 3KP16CA-GT3
Part Number Description Manufacturer Compare
3KP16CA-B-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-B-BP
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA
3KP16CA-GT3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA-T3 vs 3KP16CA-GT3
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-B
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA-T3 vs 3KP16CA
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 3KP16CA-T3 vs 3KP16CA
3KP16CA-GT3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sensitron Semiconductors 3KP16CA-T3 vs 3KP16CA-GT3
3KP16CA-T-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA-T3 vs 3KP16CA-T-BP
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 3KP16CA-T3 vs 3KP16CA-B
3KP16CA-G Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA-T3 vs 3KP16CA-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KP16CA-T3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KP16CA-T3 by Sensitron Semiconductors

  • Please alert me when 3KP16CA-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3KP16CA-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KP16CA-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3KP16CA-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KP16CA-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KP16CA-T3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: