Datasheets
3KP16CA by:

Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN

Part Details for 3KP16CA by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of 3KP16CA by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3KP16CA

3KP16CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3KP16CA Part Data Attributes

3KP16CA Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
3KP16CA Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
Breakdown Voltage-Max 20.5 V
Breakdown Voltage-Min 17.8 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 3KP16CA

This table gives cross-reference parts and alternative options found for 3KP16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KP16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3KP16CA-GT3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sensitron Semiconductors 3KP16CA vs 3KP16CA-GT3
3KP16CA-GT3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA vs 3KP16CA-GT3
3KP16CA-T-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-T-BP
3KP16CA-G Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA vs 3KP16CA-G
3KP16CA-T3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 3KP16CA vs 3KP16CA-T3
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 3KP16CA vs 3KP16CA-B
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-B
3KP16CA-T Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-T
3KP16CA-T3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA vs 3KP16CA-T3
3KP16CA-B-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-B-BP
Part Number Description Manufacturer Compare
3KP16CA-GT3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA vs 3KP16CA-GT3
3KP16CA-T Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-T
3KP16CA-G Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA vs 3KP16CA-G
3KP16CA-T3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 3KP16CA vs 3KP16CA-T3
3KP16CA-T3 Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP16CA vs 3KP16CA-T3
3KP16CA-T-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-T-BP
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 3KP16CA vs 3KP16CA-B
3KP16CA-B-BP 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-B-BP
3KP16CA Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA
3KP16CA-B Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP16CA vs 3KP16CA-B

3KP16CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KP16CA by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KP16CA by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when 3KP16CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3KP16CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KP16CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3KP16CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KP16CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KP16CA by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: