Part Details for 3HC1JVD398MHA3030 by Samwha Electronics
Overview of 3HC1JVD398MHA3030 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC1JVD398MHA3030
3HC1JVD398MHA3030 CAD Models
3HC1JVD398MHA3030 Part Data Attributes
|
3HC1JVD398MHA3030
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC1JVD398MHA3030
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.487044 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3.85 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC1JVD398MHA3030
This table gives cross-reference parts and alternative options found for 3HC1JVD398MHA3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC1JVD398MHA3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF1J392M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HC1JVD398MHA3030 vs CEAWF1J392M30 |
ECEC1JP392DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HC1JVD398MHA3030 vs ECEC1JP392DJ |
EETUQ1J392J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1JVD398MHA3030 vs EETUQ1J392J |
CEAWF1J392M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HC1JVD398MHA3030 vs CEAWF1J392M40 |
SMH63LISN3900M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC1JVD398MHA3030 vs SMH63LISN3900M35A |
63PE3900DAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 3HC1JVD398MHA3030 vs 63PE3900DAA |
3HC1JVB398M25035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HC1JVD398MHA3030 vs 3HC1JVB398M25035 |
PEH506MBF4390M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 3HC1JVD398MHA3030 vs PEH506MBF4390M22S |
LLK1J392MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 3HC1JVD398MHA3030 vs LLK1J392MHSZ |
NRLR392M63V25X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 3HC1JVD398MHA3030 vs NRLR392M63V25X35LF |