Part Details for 3HC0JVD399MHA2250 by Samwha Electronics
Overview of 3HC0JVD399MHA2250 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC0JVD399MHA2250
3HC0JVD399MHA2250 CAD Models
3HC0JVD399MHA2250 Part Data Attributes
|
3HC0JVD399MHA2250
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC0JVD399MHA2250
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.487044 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5.83 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC0JVD399MHA2250
This table gives cross-reference parts and alternative options found for 3HC0JVD399MHA2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC0JVD399MHA2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH6.3VNSN39000M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 3HC0JVD399MHA2250 vs SMH6.3VNSN39000M22F |
SMH6.3VS39000M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC0JVD399MHA2250 vs SMH6.3VS39000M35A |
480393M6R3A042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HC0JVD399MHA2250 vs 480393M6R3A042 |
82D393M6R3KB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT | Chemi-Con | 3HC0JVD399MHA2250 vs 82D393M6R3KB2D |
480393M6R3K052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HC0JVD399MHA2250 vs 480393M6R3K052 |
HC0J399M35025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HC0JVD399MHA2250 vs HC0J399M35025HC |
SMH6.3VN39000M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC0JVD399MHA2250 vs SMH6.3VN39000M22F |
SMH6.3VSSN39000M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC0JVD399MHA2250 vs SMH6.3VSSN39000M22F |
3HC0JVD399MHA3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HC0JVD399MHA2250 vs 3HC0JVD399MHA3030 |
SMH6.3VSSN39000M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC0JVD399MHA2250 vs SMH6.3VSSN39000M30B |