Part Details for SMH6.3VNSN39000M22F by Chemi-Con
Overview of SMH6.3VNSN39000M22F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH6.3VNSN39000M22F
SMH6.3VNSN39000M22F CAD Models
SMH6.3VNSN39000M22F Part Data Attributes
|
SMH6.3VNSN39000M22F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH6.3VNSN39000M22F
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.914 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4550 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH6.3VNSN39000M22F
This table gives cross-reference parts and alternative options found for SMH6.3VNSN39000M22F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH6.3VNSN39000M22F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH6.3VS39000M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH6.3VNSN39000M22F vs SMH6.3VS39000M35A |
480393M6R3A042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | SMH6.3VNSN39000M22F vs 480393M6R3A042 |
82D393M6R3KB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT | Chemi-Con | SMH6.3VNSN39000M22F vs 82D393M6R3KB2D |
480393M6R3K052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | SMH6.3VNSN39000M22F vs 480393M6R3K052 |
HC0J399M35025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | SMH6.3VNSN39000M22F vs HC0J399M35025HC |
SMH6.3VN39000M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH6.3VNSN39000M22F vs SMH6.3VN39000M22F |
SMH6.3VSSN39000M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH6.3VNSN39000M22F vs SMH6.3VSSN39000M22F |
3HC0JVD399MHA3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SMH6.3VNSN39000M22F vs 3HC0JVD399MHA3030 |
SMH6.3VSSN39000M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 39000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH6.3VNSN39000M22F vs SMH6.3VSSN39000M30B |
380393M6R3A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SMH6.3VNSN39000M22F vs 380393M6R3A042 |