Part Details for 3EZ75D5 by SynSemi Inc
Overview of 3EZ75D5 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 3EZ75D5
3EZ75D5 CAD Models
3EZ75D5 Part Data Attributes
|
3EZ75D5
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
3EZ75D5
SynSemi Inc
Zener Diode, 75V V(Z), 5%, 3W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |