Part Details for 3EZ27D5TA by Motorola Mobility LLC
Overview of 3EZ27D5TA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 3EZ27D5TA
3EZ27D5TA CAD Models
3EZ27D5TA Part Data Attributes
|
3EZ27D5TA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
3EZ27D5TA
Motorola Mobility LLC
47V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 16 mA |
Alternate Parts for 3EZ27D5TA
This table gives cross-reference parts and alternative options found for 3EZ27D5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ27D5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ27D5TA | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 3EZ27D5TA vs 3EZ27D5TA |
3EZ47D5RL | 47V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 3EZ27D5TA vs 3EZ47D5RL |
3EZ27D5RL | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 3EZ27D5TA vs 3EZ27D5RL |
3EZ47D5TA | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 3EZ27D5TA vs 3EZ47D5TA |
3EZ17D5TA | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 3EZ27D5TA vs 3EZ17D5TA |