3EZ27D5RL
Description: Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41

Overview of 3EZ27D5RL by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 3EZ27D5RL by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3EZ27D5RL by Motorola Semiconductor Products

3EZ27D5RL
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
16 mA
Want to compare parts?
  1. 3EZ27D5RL
    Motorola Semiconductor Products
    Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for 3EZ27D5RL

This table gives cross-reference parts and alternative options found for 3EZ27D5RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ27D5RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3EZ27D5TA Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 3EZ27D5RL vs 3EZ27D5TA
3EZ47D5RL 47V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 3EZ27D5RL vs 3EZ47D5RL
3EZ47D5TA Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 3EZ27D5RL vs 3EZ47D5TA
3EZ17D5TA Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 3EZ27D5RL vs 3EZ17D5TA
Part Number Description Manufacturer Compare
3EZ17D5TA 47V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 3EZ27D5RL vs 3EZ17D5TA
3EZ47D5RL 47V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 3EZ27D5RL vs 3EZ47D5RL
3EZ27D5TA Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 3EZ27D5RL vs 3EZ27D5TA
3EZ47D5TA Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 3EZ27D5RL vs 3EZ47D5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3EZ27D5RL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3EZ27D5RL by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 3EZ27D5RL would you like to use for your alert(s)?
  • Please alert me when 3EZ27D5RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3EZ27D5RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3EZ27D5RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3EZ27D5RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3EZ27D5RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3EZ27D5RL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: