Part Details for 3D7105M-2.5 by Data Delay Devices Inc
Overview of 3D7105M-2.5 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Part Details for 3D7105M-2.5
3D7105M-2.5 CAD Models
3D7105M-2.5 Part Data Attributes
|
3D7105M-2.5
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D7105M-2.5
Data Delay Devices Inc
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-12-02 | |
Family | 3D | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.65 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.58 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 15 ns | |
Width | 7.62 mm |
Alternate Parts for 3D7105M-2.5
This table gives cross-reference parts and alternative options found for 3D7105M-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7105M-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1100M-40 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1100M-40 |
DS1100M-45+ | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1100M-45+ |
3D7205M-8 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Data Delay Devices Inc | 3D7105M-2.5 vs 3D7205M-8 |
DS1004M-3 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1004M-3 |
DS1000M-60 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Dallas Semiconductor | 3D7105M-2.5 vs DS1000M-60 |
DS1100M-30 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1100M-30 |
DS1100M-75 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1100M-75 |
DS1100M-20+ | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1100M-20+ |
DS1000M-20 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1000M-20 |
DS1000M-40IND | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | 3D7105M-2.5 vs DS1000M-40IND |