Logic
DS1000M-20
Description: Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8

Overview of DS1000M-20 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1000M-20 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DS1000M-20-ND
DigiKey DS1000 5-TAP SILICON DELAY LINE Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1398
In Stock
  • 110 $2.7500
$2.7500 Buy Now
Rochester Electronics DS1000 5-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1398
  • 1 $2.7800
  • 25 $2.7200
  • 100 $2.6100
  • 500 $2.5000
  • 1,000 $2.3600
$2.3600 / $2.7800 Buy Now

CAD Models for DS1000M-20 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1000M-20 by Maxim Integrated Products

DS1000M-20
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
75 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
20 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. DS1000M-20
    Maxim Integrated Products
    Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8
    VS

Alternate Parts for DS1000M-20

This table gives cross-reference parts and alternative options found for DS1000M-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000M-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1100M-20+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1100M-20+
DS1100M-20 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1100M-20
Part Number Description Manufacturer Compare
3D7105M-8 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, ROHS COMPLIANT, DIP-8 Data Delay Devices Inc DS1000M-20 vs 3D7105M-8
DS1000M-30 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Dallas Semiconductor DS1000M-20 vs DS1000M-30
DS1100M-25 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1100M-25
DS1000M-30IND Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1000M-30IND
DS1100M-30 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1100M-30
DS1000M-40 Delay Line, 1-Func, 5-Tap, CMOS, Maxim Integrated Products DS1000M-20 vs DS1000M-40
DS1000M-75 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Dallas Semiconductor DS1000M-20 vs DS1000M-75
DS1100M-20 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1100M-20
DS1000M-60 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 Dallas Semiconductor DS1000M-20 vs DS1000M-60
DS1004M-3 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1000M-20 vs DS1004M-3

Related Parts for DS1000M-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1000M-20 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1000M-20 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1000M-20 would you like to use for your alert(s)?
  • Please alert me when DS1000M-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1000M-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1000M-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1000M-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1000M-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1000M-20 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: