-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-980NSPLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6ACP Right Angle Header, Press Fit | |
EPL7040-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 | |
EPL7040-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3559
|
Newark | Terminal Block Eurostyle, 4Pos, 24-12Awg, Product Range:39980 Series, No. Of Contacts:4Contacts, Pitch Spacing:5.08Mm, Connector Type:Terminal Block, Eurostyle, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 39980-0404 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Pluggable HDR 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$0.8300 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39980-0404
Molex
Buy Now
Datasheet
|
Compare Parts:
39980-0404
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39980-0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39980-0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39860-0404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39980-0404 vs 39860-0404 |
39981-0404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0404 vs 39981-0404 |
2EHDV-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 39980-0404 vs 2EHDV-04 |
0010451046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 39980-0404 vs 0010451046 |
981504-G30 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0404 vs 981504-G30 |
10-16-1045 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39980-0404 vs 10-16-1045 |
282823-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 39980-0404 vs 282823-4 |
B71N8V04T | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39980-0404 vs B71N8V04T |
827872-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 39980-0404 vs 827872-4 |
39862-1104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0404 vs 39862-1104 |