Part Details for 39862-1104 by Molex
Overview of 39862-1104 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110431-HMC565LC5 | Analog Devices | HMC565LC5 Evaluation PCB | |
110409-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 400 | |
110416-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 470 |
Part Details for 39862-1104
39862-1104 CAD Models
39862-1104 Part Data Attributes
|
39862-1104
Molex
Buy Now
Datasheet
|
Compare Parts:
39862-1104
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 39862-1104
This table gives cross-reference parts and alternative options found for 39862-1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39862-1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
827872-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39862-1104 vs 827872-4 |
282823-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39862-1104 vs 282823-4 |
827871-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 39862-1104 vs 827871-4 |
827873-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 39862-1104 vs 827873-4 |
827873-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39862-1104 vs 827873-4 |
A11-508-04-12-T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 39862-1104 vs A11-508-04-12-T |
39860-0504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39862-1104 vs 39860-0504 |
865604-G30 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39862-1104 vs 865604-G30 |
0010451046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 39862-1104 vs 0010451046 |
981504-G30 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39862-1104 vs 981504-G30 |