Part Details for 398LMB050M2BF by Cornell Dubilier Electronics Inc
Overview of 398LMB050M2BF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398LMB050M2BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398LMB050M2BF-ND
|
DigiKey | CAP ALUM 3900UF 20% 50V SNAP TH Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8985 | Buy Now |
DISTI #
598-398LMB050M2BF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$1.7200 / $1.7800 | Order Now |
Part Details for 398LMB050M2BF
398LMB050M2BF CAD Models
398LMB050M2BF Part Data Attributes
|
398LMB050M2BF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
398LMB050M2BF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 148.783 mΩ | |
Leakage Current | 1.3248 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 398LMB050M2BF
This table gives cross-reference parts and alternative options found for 398LMB050M2BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 398LMB050M2BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP392M050A7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 398LMB050M2BF vs SLP392M050A7P3A |
B41252A6398M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 398LMB050M2BF vs B41252A6398M060 |
50MXC3900MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 398LMB050M2BF vs 50MXC3900MSN22X40 |
B41252A6398M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 398LMB050M2BF vs B41252A6398M067 |
LG050M3900BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 398LMB050M2BF vs LG050M3900BPF42240 |
B41252A6398M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 398LMB050M2BF vs B41252A6398M007 |
HL1H398M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 398LMB050M2BF vs HL1H398M22040HA |
ELG398M050AQ4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | KEMET Corporation | 398LMB050M2BF vs ELG398M050AQ4AV |
EKMH500LCN392MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | 398LMB050M2BF vs EKMH500LCN392MP40S |
SLG398M050S1A5Q40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | 398LMB050M2BF vs SLG398M050S1A5Q40K |