Part Details for 39861-0210 by Molex
Overview of 39861-0210 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-861LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 1P Right Angle Header, Solder To Board | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Part Details for 39861-0210
39861-0210 CAD Models
39861-0210 Part Data Attributes
|
39861-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
39861-0210
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39861-0210
This table gives cross-reference parts and alternative options found for 39861-0210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39861-0210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39864-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39861-0210 vs 39864-0310 |
395205110 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39861-0210 vs 395205110 |
395333410 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39861-0210 vs 395333410 |
39871-0210 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39861-0210 vs 39871-0210 |
395200510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39861-0210 vs 395200510 |
39860-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 39861-0210 vs 39860-0310 |
395333910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39861-0210 vs 395333910 |
395205710 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39861-0210 vs 395205710 |
860910-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39861-0210 vs 860910-49 |
39871-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39861-0210 vs 39871-0310 |