Part Details for 39864-0310 by Molex
Overview of 39864-0310 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
10139864-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Receptacle, 2P+10S No Guide pin |
Part Details for 39864-0310
39864-0310 CAD Models
39864-0310 Part Data Attributes
|
39864-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
39864-0310
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39864-0310
This table gives cross-reference parts and alternative options found for 39864-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39864-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFF10230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 39864-0310 vs ELFF10230 |
39860-1010 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 39864-0310 vs 39860-1010 |
395333910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39864-0310 vs 395333910 |
395338310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39864-0310 vs 395338310 |
395200610 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39864-0310 vs 395200610 |
39860-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 39864-0310 vs 39860-0310 |
860810-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39864-0310 vs 860810-G30 |
39861-0210 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39864-0310 vs 39861-0210 |
395333410 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39864-0310 vs 395333410 |
CTB9200/10A | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 39864-0310 vs CTB9200/10A |