-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6075
|
Newark | Fuse, Pcb, 50Ma, 125V, Time Delay, Fuse Current:50Ma, Voltage Rating Vac:125V, Product Range:Te5 396 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 39600500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 794 |
|
$1.2700 / $2.5100 | Buy Now |
DISTI #
F5511CT-ND
|
DigiKey | FUSE BOARD MNT 50MA 125VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1074 In Stock |
|
$0.9764 / $2.4600 | Buy Now |
DISTI #
576-3960050000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL LL .050A TE5 RoHS: Compliant | 5961 |
|
$0.9660 / $2.3500 | Buy Now |
DISTI #
V79:2366_26936556
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Ammo UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 180 |
|
$0.5694 / $0.6038 | Buy Now |
|
Future Electronics | 396 Series Time Lag 125 V 50 mA 8.5 x 8 mm Through Hole Radial Lead TE5® Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 1400Ammo Pack |
|
$0.9500 / $1.0200 | Buy Now |
DISTI #
77895069
|
Verical | Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Ammo UL RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 491 |
|
$1.9845 / $2.0317 | Buy Now |
DISTI #
62507276
|
Verical | Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Ammo UL RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1648 | Americas - 180 |
|
$0.5694 / $0.6015 | Buy Now |
DISTI #
39600500000
|
TME | Fuse: fuse, time-lag, 50mA, 125VAC, TE5 Min Qty: 1 | 491 |
|
$1.0600 / $2.1500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 2800 |
|
$0.8867 / $0.9500 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 50MA 125VAC RADIAL | 0 |
|
$1.8309 / $2.0140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39600500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39600500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 39600500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39600500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39600500440 | Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39600500000 vs 39600500440 |