Part Details for 39500500440 by Littelfuse Inc
Overview of 39500500440 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 39500500440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2157
|
Newark | Fuse, Pcb, 50Ma, 125V, Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:125Vac, Product Range:Te5 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 39500500440 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.1200 | Buy Now |
DISTI #
WK4322BK-ND
|
DigiKey | FUSE BOARD MNT 50MA 125VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1375 In Stock |
|
$2.7210 / $5.7800 | Buy Now |
DISTI #
576-39500500440
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL FA SL .050A TE5 RoHS: Compliant | 19 |
|
$2.9100 / $5.7500 | Buy Now |
DISTI #
75564785
|
RS | FUSE 125V UL FA TE5 SL .050A | Littelfuse 39500500440 Min Qty: 1400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 | RFQ |
|
Future Electronics | FUSE 125V UL FA TE5 SL .050A RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.6700 / $2.7400 | Buy Now |
DISTI #
39500500440
|
TTI | Fuses with Leads - Through Hole 125V UL FA SL .050A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$2.7200 | Buy Now |
DISTI #
3950050044
|
TTI | Fuses with Leads - Through Hole .05A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.9000 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 50MA 125VAC RADIAL | 0 |
|
$4.8416 / $5.3258 | RFQ |
Part Details for 39500500440
39500500440 CAD Models
39500500440 Part Data Attributes
|
39500500440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39500500440
Littelfuse Inc
Electric Fuse, Fast Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |