There are no models available for this part yet.
Overview of 395333810 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
CAD Models for 395333810 by Molex
Part Data Attributes for 395333810 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 395333810
This table gives cross-reference parts and alternative options found for 395333810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395333810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 395338510 |
395200510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 395200510 |
864510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 864510 |
39860-1010 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 39860-1010 |
39861-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395333810 vs 39861-0310 |
395338910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 395338910 |
ELFK10210 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 395333810 vs ELFK10210 |
395338310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 395338310 |
ELFF10130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 395333810 vs ELFF10130 |
395333310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395333810 vs 395333310 |