Part Details for 39861-0310 by Molex
Overview of 39861-0310 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
51939-861LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 1P Right Angle Header, Solder To Board |
Part Details for 39861-0310
39861-0310 CAD Models
39861-0310 Part Data Attributes
|
39861-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
39861-0310
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39861-0310
This table gives cross-reference parts and alternative options found for 39861-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39861-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39864-0310 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 39861-0310 vs 39864-0310 |
ELFF10240 | Amphenol Corporation | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 39861-0310 vs ELFF10240 |
1-284050-0 | TE Connectivity | Check for Price | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 39861-0310 vs 1-284050-0 |
CTB92VG/10R | CamdenBoss Ltd | Check for Price | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | 39861-0310 vs CTB92VG/10R |
39860-0310 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 39861-0310 vs 39860-0310 |
39860-1010 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 39861-0310 vs 39860-1010 |
395333910 | Molex | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 39861-0310 vs 395333910 |
395333510 | Molex | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 39861-0310 vs 395333510 |
1-284048-0 | TE Connectivity | Check for Price | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 39861-0310 vs 1-284048-0 |
395205110 | Molex | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 39861-0310 vs 395205110 |