39511-1010
Molex
Description: Barrier Strip Terminal Block

Overview of 39511-1010 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MC10105P Rochester Electronics LLC OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16
1010VS-79NMEC Coilcraft Inc General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934
1010VS-46NMEC Coilcraft Inc General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934

Price & Stock for 39511-1010 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 20M7145
Newark Terminal Block, pcb Mount, recept,10 Contacts, pin Rohs Compliant: Yes |Molex 39511-1010 RoHS: Compliant Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.6400
$1.6400 Buy Now
DISTI # 538-39511-1010
Mouser Electronics Pluggable Terminal Blocks 3.81MM EURO HEADER V EADER VERT BLK 10CKT RoHS: Compliant 0
  • 3,456 $1.3700
$1.3700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,456 $1.9700
  • 6,912 $1.8700
  • 13,824 $1.7800
$1.7800 / $1.9700 Buy Now

CAD Models for 39511-1010 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39511-1010 by Molex

39511-1010
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Additional Feature
STANDARD: UL94V-0, POLYAMIDE66
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
8 A
Rated Voltage
300 V
Safety Approval
CUL, UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 39511-1010
    Molex
    Barrier Strip Terminal Block
    VS

Alternate Parts for 39511-1010

This table gives cross-reference parts and alternative options found for 39511-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39511-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39511-1510 Barrier Strip Terminal Block Molex 39511-1010 vs 39511-1510
0395116010 TERM BLOCK HDR 10POS VERT 3.81MM Molex 39511-1010 vs 0395116010
0395111010 Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Molex 39511-1010 vs 0395111010
39511-6010 Barrier Strip Terminal Block Molex 39511-1010 vs 39511-6010
Part Number Description Manufacturer Compare
1-284517-0 (1-284517-0) 10P TERMIBLOK HDR DIR POL TE Connectivity 39511-1010 vs 1-284517-0
691321300010 Serie 321 - 3.81mm Vertical PCB Header WR-TBL Wurth Elektronik 39511-1010 vs 691321300010
39511-1510 Barrier Strip Terminal Block Molex 39511-1010 vs 39511-1510

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39511-1010 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39511-1010 by Molex

Select Manufacturer
Which Manufacturer of 39511-1010 would you like to use for your alert(s)?
  • Please alert me when 39511-1010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39511-1010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39511-1010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39511-1010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39511-1010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39511-1010 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: