39511-1010
vs
691321300010
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Molex
|
Würth Elektronik
|
Additional Feature |
STANDARD: UL94V-0, POLYAMIDE66
|
STANDARD: UL 94V-0, POLYAMIDE66
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
8 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL, UL
|
CUL; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 39511-1010 with alternatives
Compare 691321300010 with alternatives