Part Details for 393LKP035M by Illinois Capacitor Inc
Overview of 393LKP035M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 393LKP035M
393LKP035M CAD Models
393LKP035M Part Data Attributes
|
393LKP035M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
393LKP035M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.753 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 27.3 mA | |
Manufacturer Series | 393LKP035M | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 7830 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST |
Alternate Parts for 393LKP035M
This table gives cross-reference parts and alternative options found for 393LKP035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 393LKP035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME350LGB393MAA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, CAN | Chemi-Con | 393LKP035M vs ESME350LGB393MAA0N |
3191EH393M035BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 393LKP035M vs 3191EH393M035BJA |
CEBWP1V393M1L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | 393LKP035M vs CEBWP1V393M1L22 |
3191EH393M035BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 393LKP035M vs 3191EH393M035BXA |
3191EH393M035AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 393LKP035M vs 3191EH393M035AHA |
SME35LG39000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, CAN | Chemi-Con | 393LKP035M vs SME35LG39000MB |
SME35LG39000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, CAN | Chemi-Con | 393LKP035M vs SME35LG39000MC |
CEBWP1V393M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | 393LKP035M vs CEBWP1V393M2L22 |
3191EH393M035MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 393LKP035M vs 3191EH393M035MPA |
EEGAA1V393CHE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 393LKP035M vs EEGAA1V393CHE |