Part Details for CEBWP1V393M2L22 by Chemi-Con
Overview of CEBWP1V393M2L22 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEBWP1V393M2L22
CEBWP1V393M2L22 CAD Models
CEBWP1V393M2L22 Part Data Attributes
|
CEBWP1V393M2L22
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEBWP1V393M2L22
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 13.65 mA | |
Manufacturer Series | BWP | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 7900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CEBWP1V393M2L22
This table gives cross-reference parts and alternative options found for CEBWP1V393M2L22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEBWP1V393M2L22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME350LGB393MAA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, CAN | Chemi-Con | CEBWP1V393M2L22 vs ESME350LGB393MAA0N |
3191EH393M035BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEBWP1V393M2L22 vs 3191EH393M035BJA |
CEBWP1V393M1L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | CEBWP1V393M2L22 vs CEBWP1V393M1L22 |
393LKP035M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | CEBWP1V393M2L22 vs 393LKP035M |
3191EH393M035BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEBWP1V393M2L22 vs 3191EH393M035BXA |
3191EH393M035AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEBWP1V393M2L22 vs 3191EH393M035AHA |
SME35LG39000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, CAN | Chemi-Con | CEBWP1V393M2L22 vs SME35LG39000MB |
SME35LG39000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, CAN | Chemi-Con | CEBWP1V393M2L22 vs SME35LG39000MC |
3191EH393M035MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEBWP1V393M2L22 vs 3191EH393M035MPA |
EEGAA1V393CHE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | CEBWP1V393M2L22 vs EEGAA1V393CHE |