-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element | |
LPO1704-223MC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Header, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Over Nickel (Ni) Plating RoHS: Compliant |
3600 Partner Stock |
|
$0.5100 / $1.2600 | Buy Now |
DISTI #
39307042-MOL
|
TME | 39-30-7042 Min Qty: 50 | 3600 |
|
$0.4810 / $0.8366 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |
DISTI #
C1S549810064584
|
Chip1Stop | Connector Accessories RoHS: Compliant | 3600 |
|
$0.4830 / $0.8000 | Buy Now |
|
Master Electronics | 4.20mm Pitch Mini-Fit Jr.™ Header, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Over Nickel (Ni) Plating RoHS: Compliant |
3600 Partner Stock |
|
$0.5100 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-7042
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-7042
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-7042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-7042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-7042 vs 71233-0006 |
1410271-3 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | 39-30-7042 vs 1410271-3 |
71231-0705 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-7042 vs 71231-0705 |
0757300104 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-7042 vs 0757300104 |
39-31-9049 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-7042 vs 39-31-9049 |
39-30-1044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-7042 vs 39-30-1044 |
39-34-9041 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-7042 vs 39-34-9041 |
39-31-0045 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-7042 vs 39-31-0045 |
1410271-8 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | 39-30-7042 vs 1410271-8 |
0432550017 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-7042 vs 0432550017 |