0757300104
Molex
Description: Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0757300104 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 0757300104 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0757300104 by Molex

0757300104
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
TIN (100)
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. 0757300104
    Molex
    Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0757300104

This table gives cross-reference parts and alternative options found for 0757300104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757300104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71233-0006 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 0757300104 vs 71233-0006
43160-0604 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 0757300104 vs 43160-0604
0355470400 Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT Molex 0757300104 vs 0355470400
PLAH04M4200C2 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Amphenol Positronic 0757300104 vs PLAH04M4200C2
39-31-9049 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 0757300104 vs 39-31-9049
46007-4304 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 0757300104 vs 46007-4304
46007-5604 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 0757300104 vs 46007-5604
79007-C-04 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Pan-International Industrial Corp 0757300104 vs 79007-C-04
794508-1 CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 0757300104 vs 794508-1
44472-0404 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Molex 0757300104 vs 44472-0404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0757300104 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0757300104 by Molex

Select Manufacturer
Which Manufacturer of 0757300104 would you like to use for your alert(s)?
  • Please alert me when 0757300104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0757300104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0757300104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0757300104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0757300104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0757300104 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: