Part Details for 39-30-3092 by Molex
Overview of 39-30-3092 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3092-ALC | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT | |
GA3092- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3092-ALB | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT |
Part Details for 39-30-3092
39-30-3092 CAD Models
39-30-3092 Part Data Attributes
|
39-30-3092
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3092
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-30-3092
This table gives cross-reference parts and alternative options found for 39-30-3092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-3092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0712310015 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-3092 vs 0712310015 |
PLC09M300C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-3092 vs PLC09M300C1 |
71231-0416 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 39-30-3092 vs 71231-0416 |
IPBT-109-H2-TM-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 39-30-3092 vs IPBT-109-H2-TM-S-GP |
PLC09M9300A2 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-30-3092 vs PLC09M9300A2 |
PLC09M63ST20A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-30-3092 vs PLC09M63ST20A1 |
IPL1-109-03-F-SH-K | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-30-3092 vs IPL1-109-03-F-SH-K |
71233-0216 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 39-30-3092 vs 71233-0216 |
IPBT-109-H1-T-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 39-30-3092 vs IPBT-109-H1-T-S-GP |
PLC09M9500A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-30-3092 vs PLC09M9500A1 |