-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6097
|
Newark | Connector, Header, 10Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Seriesrohs Compliant: Yes |Molex 39-28-8100 (Alternate Part Number: 800753580794 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2152 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
26AC7238
|
Newark | New Mini Fit Header Assy 10Ckt Rohs Compliant: Yes |Molex 39-28-8100 (Alternate Part Number: 800753580794 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 978 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
0039288100
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039288100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 978 |
|
$0.7545 / $0.8820 | Buy Now |
DISTI #
538-39-28-8100
|
Mouser Electronics | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant | 14139 |
|
$0.9370 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
11433 Partner Stock |
|
$0.6900 / $0.7400 | Buy Now |
|
Bristol Electronics | 1917 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1990 |
|
$0.6245 / $1.4870 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 11347 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1400 |
|
$0.8922 / $2.3792 | Buy Now |
DISTI #
39-28-8100
|
TTI | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 15934 In Stock |
|
$0.7800 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-8100
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-28-8100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-28-8100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353171023 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 39-28-8100 vs 353171023 |
353171024 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 39-28-8100 vs 353171024 |
353171027 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 39-28-8100 vs 353171027 |
39-33-3108 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-28-8100 vs 39-33-3108 |
353171026 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 39-28-8100 vs 353171026 |
353171021 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 39-28-8100 vs 353171021 |
5566-10AGS | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-28-8100 vs 5566-10AGS |