Part Details for 38C1 by Victory Engineering Corp
Overview of 38C1 by Victory Engineering Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1338C-18SRI | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
1338C-18SRI8 | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM |
Part Details for 38C1
38C1 CAD Models
38C1 Part Data Attributes
|
38C1
Victory Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
38C1
Victory Engineering Corp
NTC Thermistor, 8000ohm, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICTORY ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BEAD | |
Manufacturer Series | 38C1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 325 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 8000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3385 K | |
Thermistor Application | TEMPERATURE SENSING |