Part Details for 387007508 by Molex
Overview of 387007508 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 387007508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387007508
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 387007508) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0387007508
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Tape and Reel (Alt: 0387007508) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Reel | 0 |
|
RFQ | |
DISTI #
387007508
|
Avnet Abacus | (Alt: 387007508) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 387007508
387007508 CAD Models
387007508 Part Data Attributes
|
387007508
Molex
Buy Now
Datasheet
|
Compare Parts:
387007508
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 387007508
This table gives cross-reference parts and alternative options found for 387007508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 387007508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FE081509 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6FE081509 |
SSB6FM080980 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6FM080980 |
SSB6FG081503 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6FG081503 |
SSB6CM080581 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6CM080581 |
SSB6TE080403 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6TE080403 |
RSB6VM08110213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387007508 vs RSB6VM08110213NN |
4-1437662-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 387007508 vs 4-1437662-8 |
SSB6CE081581 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6CE081581 |
SSB6CM080203 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6CM080203 |
SSB6FE081204 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387007508 vs SSB6FE081204 |