387007508 vs SSB6FG081503 feature comparison

387007508 Molex

Buy Now Datasheet

SSB6FG081503 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 2 1
Rated Current 20 A
Rated Voltage 300 V
Wire Gauge 12 AWG

Compare 387007508 with alternatives

Compare SSB6FG081503 with alternatives