Part Details for 383LX273M035N052V by Cornell Dubilier Electronics Inc
Overview of 383LX273M035N052V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX273M035N052V
383LX273M035N052V CAD Models
383LX273M035N052V Part Data Attributes
|
383LX273M035N052V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX273M035N052V
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6250 mA |
Alternate Parts for 383LX273M035N052V
This table gives cross-reference parts and alternative options found for 383LX273M035N052V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX273M035N052V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1VA273FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | 383LX273M035N052V vs ECET1VA273FE |
ECET1VA273FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 383LX273M035N052V vs ECET1VA273FA |
MALIEYH07DD527F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 383LX273M035N052V vs MALIEYH07DD527F02K |
383LX273M035N052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | 383LX273M035N052V vs 383LX273M035N052A |
ECEP1VA273FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | 383LX273M035N052V vs ECEP1VA273FE |
ECEP1VA273FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | 383LX273M035N052V vs ECEP1VA273FY |
HK1V279M40050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 383LX273M035N052V vs HK1V279M40050HA |
MALIEYH07DD527F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 383LX273M035N052V vs MALIEYH07DD527F42K |
ECET1VA273FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | 383LX273M035N052V vs ECET1VA273FY |
383LX273M035N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | 383LX273M035N052V vs 383LX273M035N052VSD |